7611

Keystone Electronics
534-7611
7611

Mfr.:

Description:
Conduit Fittings & Accessories STEEL HOLE PLG 1.5"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.213

Stock:
1.213 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,65 € 16,50 €
1,64 € 41,00 €
1,63 € 163,00 €
1,60 € 400,00 €
1,09 € 545,00 €
0,911 € 911,00 €
0,833 € 2.082,50 €
0,832 € 4.160,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
10.3 mm
Steel
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 1 1/2 in
Mounting Method: Snap-In
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS