7605

Keystone Electronics
534-7605
7605

Mfr.:

Description:
Conduit Fittings & Accessories .750 HOLE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.235

Stock:
2.235 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,715 € 7,15 €
0,66 € 16,50 €
0,578 € 57,80 €
0,497 € 248,50 €
0,411 € 411,00 €
0,382 € 955,00 €
0,381 € 1.905,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
7.5 mm
Steel
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 3/4 in
Mounting Method: Snap-In
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
7326909000
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS