740

Keystone Electronics
534-740
740

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET .375

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.075

Stock:
5.075 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,304 € 0,30 €
0,225 € 2,25 €
0,202 € 5,05 €
0,176 € 17,60 €
0,16 € 800,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS: N
Grommets
Circular - 0.375 in
0.093 in
0.25 in
Round holes
Ideal for electrical insulation
Rubber
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
4016999790
CNHTS:
4016939000
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS