739

Keystone Electronics
534-739
739

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET .375

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.338

Stock:
25.338 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,245 € 0,25 €
0,181 € 1,81 €
0,161 € 4,03 €
0,136 € 13,60 €
0,113 € 56,50 €
0,108 € 108,00 €
0,088 € 440,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS:  
Grommets
Circular - 0.375 in
0.062 in
0.25 in
Round holes
Ideal for electrical insulation
Rubber
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
4016999790
CNHTS:
4016939000
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS