731

Keystone Electronics
534-731
731

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET .312

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.282

Stock:
7.282 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,176 € 0,18 €
0,135 € 1,35 €
0,121 € 3,03 €
0,102 € 10,20 €
0,101 € 25,25 €
0,084 € 42,00 €
0,079 € 79,00 €
0,065 € 325,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS:  
Grommets
Circular - 0.312 in
0.062 in
0.187 in
Round holes
Ideal for electrical insulation
Rubber
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
CNHTS:
4016939000
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS