7230-5

Keystone Electronics
534-7230-5
7230-5

Mfr.:

Description:
Screws & Fasteners JACK SCREW .312

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66.913

Stock:
66.913 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,294 € 0,29 €
0,248 € 2,48 €
0,226 € 5,65 €
0,185 € 18,50 €
0,159 € 79,50 €
0,132 € 132,00 €
0,121 € 302,50 €
0,113 € 565,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Hex Jackscrew
4-40
0.312 in
Steel
Zinc
Hex
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Outside Diameter: 0.187 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 807 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.