7051

Keystone Electronics
534-7051
7051

Mfr.:

Description:
LED Mounting Hardware SELF RETAING LED MNT .480 X .310"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.467

Stock:
1.467 Can Dispatch Immediately
Quantities greater than 1467 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,127 € 0,13 €
0,104 € 2,60 €
0,089 € 8,90 €
0,082 € 24,60 €
0,07 € 35,00 €
0,057 € 57,00 €
0,051 € 255,00 €
0,046 € 460,00 €
0,045 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts, Self-Retaining
T-1
Nylon
Natural
12.2 mm
Body Shape: Tubular
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.6 mm
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99