7040

Keystone Electronics
534-7040
7040

Mfr.:

Description:
LED Mounting Hardware SELF RETAING LED MNT .300 X .185"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Mounting Hardware
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Mounts, Self-Retaining
T-1
Nylon
Natural
7.6 mm
Body Shape: Tubular
Brand: Keystone Electronics
Inside Diameter: 3.6 mm
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.