6100TR

Keystone Electronics
534-6100TR
6100TR

Mfr.:

Description:
Circuit Board Hardware - PCB PARALLEL FITTING PIN ON T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.408

Stock:
1.408 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,813 € 0,81 €
0,64 € 6,40 €
0,573 € 14,33 €
0,53 € 53,00 €
Full Reel (Order in multiples of 500)
0,53 € 265,00 €
0,372 € 372,00 €
0,343 € 857,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
SMT Edge Connector, Pin
6.1 mm
Unthreaded
Phosphor Bronze
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 500
Subcategory: Hardware
Width: 1.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS