542

Keystone Electronics
534-542
542

Mfr.:

Description:
Racks & Rack Cabinet Accessories Alum Oval Instr Hndl 5.5x1.75x.50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,66 € 18,66 €
16,51 € 165,10 €
12,34 € 308,50 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Hardware
Black
5.5 in
1.75 in
0.5 in
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 5.5 in L x 1.75 in W x 0.5 in H
Features: Oval Instrumentation Handles
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS