5113

Keystone Electronics
534-5113
5113

Mfr.:

Description:
Thick Film Resistors - SMD 0402 JUMPER ON TAPE AND REEL

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.783

Stock:
6.783 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,412 € 0,41 €
0,307 € 3,07 €
0,274 € 6,85 €
0,233 € 23,30 €
0,193 € 96,50 €
0,179 € 179,00 €
0,162 € 405,00 €
Full Reel (Order in multiples of 5000)
0,149 € 745,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
0 Ohms
500 mW (1/2 W)
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Zero Ohm Jumpers
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99