5061-2

Keystone Electronics
534-5061-2
5061-2

Mfr.:

Description:
Standoffs & Spacers #4X.375H RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,00 € 1,00 €
0,756 € 7,56 €
0,686 € 17,15 €
0,685 € 171,25 €
0,683 € 341,50 €
0,443 € 443,00 €
0,412 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Swage
0.375 in
Brass
0.25 in
Nickel
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.12 in
Product Type: Standoffs, Spacers & Supports
Series: 5000
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.