4928

Keystone Electronics
534-4928
4928

Mfr.:

Description:
Terminals S/M MALE .240" 20A QUICK FIT TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.847
Expected 6/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,333 € 0,33 €
0,253 € 2,53 €
0,226 € 5,65 €
0,191 € 19,10 €
0,159 € 79,50 €
0,147 € 147,00 €
0,132 € 330,00 €
0,123 € 615,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,74 €
Min:
250

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
SMD/SMT
Male
Not Insulated
6.1 mm
PCB
Tin
Brass
4900
Bulk
Brand: Keystone Electronics
Current Rating: 20 A
Insulation Material: Not Insulated
Mounting Angle: Vertical
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 2,229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4928 Surface-Mountable Male Quick-Fit Terminals

Keystone Electronics 4928 Surface-Mountable Male Quick-Fit Terminals feature a tab size of 0.250" (6.4mm) x 0.032" (0.81mm) and a matte tin finish/plating over brass material These SMT terminals are offered in a vertical orientation and 15A current rating. Keystone Electronics 4928 Surface-Mountable Male Quick-Fit Terminals are available in a tape-and-reel version (4928TR) that comes with a high-temperature pick-pad for easy placement by pick-and-place equipment.