4898

Keystone Electronics
534-4898
4898

Mfr.:

Description:
Standoffs & Spacers SURFACE MOUNT #6 SPACER .250 HT TIN

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.228

Stock:
6.228 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,588 € 0,59 €
0,443 € 4,43 €
0,397 € 9,93 €
0,336 € 33,60 €
Full Reel (Order in multiples of 650)
0,268 € 174,20 €
0,245 € 318,50 €
0,225 € 438,75 €
0,224 € 1.019,20 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
6.35 mm
Steel
7.14 mm
Tin
Female / Female
Reel
Cut Tape
Brand: Keystone Electronics
Mounting Hole Size: 5.28 mm
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 650
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7318290000
USHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.