4876

Keystone Electronics
534-4876
4876

Mfr.:

Description:
Standoffs & Spacers F/F NYLON STANDOFF 6-32 .500 L

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3.114 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,871 € 8,71 €
0,829 € 20,73 €
0,818 € 81,80 €
0,519 € 519,00 €
0,474 € 1.185,00 €
0,47 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
6-32
12.7 mm
Nylon
6.35 mm
Female
Bulk
Brand: Keystone Electronics
Color: Black
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 827,177 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Extreme Temperature Standoffs

Keystone Electronics Extreme Temperature Standoffs are a family of hex male-female and female-female standoffs, offered in 4-40, 6-32, and 8-32 thread sizes. These standoffs are constructed using a high-performance nylon plastic blend to give them exceptional tensile strength, maintaining pliability and properties in the most extreme conditions. Available standoff lengths include 1/4", 3/8", 1/2", 3/4", and 1". These Keystone Electronics standoffs can operate between -29°C and +185°C (-20°F to +356°F) temperatures, making them ideal for automotive, under-hood applications.