4872

Keystone Electronics
534-4872
4872

Mfr.:

Description:
Standoffs & Spacers SMT STANDOFF ON T&R WITH KAPTON TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.686

Stock:
1.686 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,833 € 0,83 €
0,624 € 6,24 €
0,56 € 14,00 €
0,475 € 47,50 €
0,395 € 197,50 €
Full Reel (Order in multiples of 1000)
0,366 € 366,00 €
0,333 € 666,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Swage
2-56
3.18 mm
Steel
5.56 mm
Tin
Female / Female
Reel
Cut Tape
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99