4691

Keystone Electronics
534-4691
4691

Mfr.:

Description:
Washers 1/4 INTERNAL TOOTH WASHER

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.264

Stock:
3.264 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,235 € 0,24 €
0,176 € 1,76 €
0,158 € 3,95 €
0,133 € 13,30 €
0,111 € 55,50 €
0,102 € 102,00 €
0,092 € 230,00 €
0,085 € 425,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Lock Washer
Phosphor Bronze
6.78 mm
11.91 mm
0.71 mm
M6
Nickel
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 0.25 in
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7415210000
USHTS:
7318156080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS