4679

Keystone Electronics
534-4679
4679

Mfr.:

Description:
Mounting Fixings MICA INSULATOR #6

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Quantities greater than 648 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,167 € 0,17 €
0,141 € 1,41 €
0,12 € 3,00 €
0,099 € 9,90 €
0,082 € 41,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Insulators
Mica
9.53 mm
0.07 mm
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: For use with transistor cases with threaded stud
Product Type: Mounting Hardware
Series: 4679
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 112,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8546900090
USHTS:
8546900000
JPHTS:
854690000
BRHTS:
85469000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS