44

Keystone Electronics
534-44
44

Mfr.:

Description:
Circuit Board Hardware - PCB EYELET 1/8 X.125

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333.930

Stock:
333.930 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,098 € 0,10 €
0,024 € 0,24 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Wide Roll Eyelet
3.18 mm
Unthreaded
5.08 mm
Brass
Brand: Keystone Electronics
Inside Diameter: 0.102 in
Mounting Hole Size: 0.125 in
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 40
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 95,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415290000
CNHTS:
7419809100
CAHTS:
7415290000
USHTS:
7415290000
JPHTS:
741529000
KRHTS:
7415290000
MXHTS:
7415299900
BRHTS:
74152900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS