415

Keystone Electronics
534-415
415

Mfr.:

Description:
Standoffs & Spacers Eco ALUM Spacer .437 #8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.450

Stock:
1.450 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,235 € 0,24 €
0,176 € 1,76 €
0,158 € 3,95 €
0,133 € 13,30 €
0,127 € 317,50 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
11.1 mm
Aluminum
5.89 mm
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 4.52 mm
Mounting Hole Size: 4.52 mm
Product Type: Standoffs, Spacers & Supports
Series: 400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 374,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616100099
CAHTS:
7616100090
USHTS:
7616109090
JPHTS:
761610000
KRHTS:
7616100000
MXHTS:
7616106000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.