3587-20TR

Keystone Electronics
534-3587-20TR
3587-20TR

Mfr.:

Description:
Fuse Holder FUSE HOLDER ON TAPE AND REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,46 € 14,60 €
1,31 € 32,75 €
1,12 € 112,00 €
Full Reel (Order in multiples of 500)
1,09 € 545,00 €
0,99 € 990,00 €
0,85 € 2.125,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder
RoHS:  
Fuse Holders
297, 891, 897, 997, APM, APR, APS, ATC, ATO257, ATM
Low Profile
PCB Mount
2 Pole
20 A
500 VAC
SMD/SMT, Vertical
- 50 C
+ 145 C
Reel
Cut Tape
Brand: Keystone Electronics
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS