3581

Keystone Electronics
534-3581
3581

Mfr.:

Description:
Fuse Holders MAXI AUTO FUSE HOLDER, THM

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.130

Stock:
1.130 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
3,31 € 33,10 €
2,80 € 1.400,00 €
1,71 € 1.710,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holders
RoHS:  
Fuse Holders
HTM MAXI
Automotive
PCB Mount
2 Pole
40 A
Through Hole
Bulk
Brand: Keystone Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Maxi Auto Fuse Holders

Keystone Electronics Maxi Auto Fuse Holders are designed to secure positioning during soldering. These fuse holders include low insertion force and reliable and compact automotive blade fuse holders for maxi-style auto blade fuses. The maxi auto fuse holders feature 40A and 50A current ratings and fully insulated clips to protect fuses and reduce assembly time. The insulators are PA9T black Nylon with Tin-Nickel plated Brass contacts to withstand shock and vibration. These fuse holders are available in Thru-Hole (THM) (Cat. No. 3581) and Surface Mount (SMT) (Cat. No 3582).

FEATURED PRODUCTS
KEYSTONE ELECTRONICS