3579TR

Keystone Electronics
534-3579TR
3579TR

Mfr.:

Description:
Circuit Board Hardware - PCB PARALLEL FITTING SM PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.036 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,529 € 0,53 €
0,401 € 4,01 €
0,359 € 8,98 €
0,305 € 30,50 €
0,253 € 126,50 €
Full Reel (Order in multiples of 1000)
0,233 € 233,00 €
0,207 € 414,00 €
0,201 € 1.005,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
SMT Edge Connector, Pin
6.1 mm
Brass
Brand: Keystone Electronics
Current Rating: 15 A
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000

FEATURED PRODUCTS
KEYSTONE ELECTRONICS