3569TR

Keystone Electronics
534-3569TR
3569TR

Mfr.:

Description:
Fuse Clips SMT Horiz Fem Quick Fit on tape/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.677

Stock:
24.677 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,948 € 9,48 €
0,871 € 21,78 €
0,854 € 85,40 €
0,598 € 299,00 €
Full Reel (Order in multiples of 1000)
0,588 € 588,00 €
0,519 € 1.038,00 €
0,483 € 2.415,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
Blade
Screw, Rivet
15 A
Tin-Nickel
Reel
Cut Tape
Body Material: Brass
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.48 mm
Length: 7.92 mm
Product: Blade Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Rating: 500 VAC
Width: 3.96 mm
Unit Weight: 636 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99