3568-20

Keystone Electronics
534-3568-20
3568-20

Mfr.:

Description:
Fuse Holder FUSE SOCKET (YELLOW)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.600

Stock:
2.600
Can Dispatch Immediately
On Order:
1.100
Expected 6/15/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,01 € 10,10 €
0,911 € 22,78 €
0,775 € 77,50 €
0,746 € 373,00 €
0,676 € 676,00 €
0,588 € 1.470,00 €
0,529 € 2.645,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder
RoHS:  
Fuse Holders
APM, ATM, Mini 297/997
Blade Fuse
PCB Mount
2 Pole
30 A
500 VAC
Through Hole, Vertical
- 50 C
+ 145 C
Bulk
Brand: Keystone Electronics
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS