3568-10

Keystone Electronics
534-3568-10
3568-10

Mfr.:

Description:
Fuse Holder FUSE SOCKET (RED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.538

Stock:
13.538
Can Dispatch Immediately
On Order:
1.250
Expected 4/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,05 € 10,50 €
0,965 € 24,13 €
0,894 € 89,40 €
0,789 € 394,50 €
0,69 € 690,00 €
0,60 € 1.500,00 €
0,532 € 2.660,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder
RoHS:  
Fuse Holders
APM, ATM, Mini 297/997
Blade Fuse
PCB Mount
2 Pole
30 A
500 VAC
Through Hole, Vertical
- 50 C
+ 145 C
Bulk
Brand: Keystone Electronics
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS