3525

Keystone Electronics
534-3525
3525

Mfr.:

Description:
Terminals PCB FEMALE TERMINAL

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,372 € 0,37 €
0,281 € 2,81 €
0,251 € 6,28 €
0,213 € 21,30 €
0,176 € 88,00 €
0,163 € 163,00 €
0,147 € 367,50 €
0,136 € 680,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Press Fit
Female
Not Insulated
5.2 mm x 0.5 mm
Push-In
Tin
Brass
3500
Bulk
Brand: Keystone Electronics
Contact Gender: Female
Insulation Material: Not Insulated
Length: 6.88 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.