3517C

Keystone Electronics
534-3517C
3517C

Mfr.:

Description:
Fuse Holder Accessories 5MM FUSE COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,392 € 0,39 €
0,303 € 3,03 €
0,27 € 6,75 €
0,228 € 22,80 €
0,19 € 95,00 €
0,175 € 175,00 €
0,159 € 397,50 €
0,147 € 735,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder Accessories
RoHS:  
Covers
5 mm
Fuse Holders, 3512, 3512P, 3517, 3518
Bulk
Body Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS