3083

Keystone Electronics
534-3083
3083

Mfr.:

Description:
Coin Cell Battery Holders Pin & Paste 20mm Retainer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,892 € 0,89 €
0,696 € 6,96 €
0,66 € 16,50 €
0,599 € 59,90 €
Full Reel (Order in multiples of 500)
0,599 € 299,50 €
0,521 € 521,00 €
0,43 € 1.075,00 €
0,42 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
Through Hole
Copper
PCB Mount
Brand: Keystone Electronics
Packaging: Reel
Packaging: Cut Tape
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Type: Coin Cell Retainer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pin & Paste Coin Cell Retainers

Keystone Electronics Pin and Paste Coin Cell Retainers are coin cell holders designed for pin and paste applications. These Keystone coin cell retainers are available in 16mm, 20mm, or 24mm cell diameters and are designed to operate over a -45°C to +130°C temperature range. These coin cell holders have a leg length for .062 boards and feature .010 (.25) phosphor bronze, tin-nickel plate material.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.