29306

Keystone Electronics
534-29306
29306

Mfr.:

Description:
Screws & Fasteners M2.5 16.0mm Screw Zinc Plated Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 743

Stock:
743 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,519 € 0,52 €
0,396 € 3,96 €
0,354 € 8,85 €
0,30 € 30,00 €
0,296 € 148,00 €
0,235 € 235,00 €
0,209 € 522,50 €
0,206 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Head
2.5 mm
16 mm
Steel
Zinc
Slotted
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99