2468NP

Keystone Electronics
534-2468NP
2468NP

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs Plastic Battery Holder, Non-polarized

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 856

Stock:
856 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,25 € 12,50 €
1,22 € 610,00 €
0,76 € 760,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AAA
2 Battery
Through Hole
Polypropylene (PP)
PCB Mount
Brand: Keystone Electronics
Dimensions: 52.98 mm x 24.59 mm x 13 mm
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 500
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

2468NP 2 Lithium AAA Non-Polarized Cell Holders

Keystone Electronics 2468NP 2 Lithium AAA Non-Polarized Cell Holders are non-polarized two-cell holders for AAA batteries. The Keystone 2468NP is ideal for 10450 lithium cells and can be used with AAA cells with short positive tabs. These non-polarized cell holders feature through-hole mounting and are made of polypropylene material.