24455

Keystone Electronics
534-24455
24455

Mfr.:

Description:
Standoffs & Spacers 6.0 HEX 15.0mm ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,617 € 0,62 €
0,465 € 4,65 €
0,416 € 10,40 €
0,352 € 35,20 €
0,293 € 146,50 €
0,278 € 278,00 €
0,245 € 612,50 €
0,236 € 1.180,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
M4
15 mm
Aluminum
6 mm
Iridite
Female
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 24000
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
USHTS:
7616109030
MXHTS:
7616106000
ECCN:
EAR99