2386

Keystone Electronics
534-2386
2386

Mfr.:

Description:
Standoffs & Spacers SELF RETAING CLR HLE SPACER .750" #8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
21.500 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,382 € 0,38 €
0,284 € 2,84 €
0,254 € 6,35 €
0,215 € 21,50 €
0,178 € 89,00 €
0,165 € 165,00 €
0,149 € 372,50 €
0,138 € 690,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
#8
19.04 mm
Nylon
9.52 mm
Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 6.1 mm
Mounting Hole Size: 6.1 mm
Product Type: Standoffs, Spacers & Supports
Series: 2300
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99