2382

Keystone Electronics
534-2382
2382

Mfr.:

Description:
Standoffs & Spacers SELF RETAING CLR HLE SPACER .250" #8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,314 € 0,31 €
0,235 € 2,35 €
0,21 € 5,25 €
0,177 € 17,70 €
0,147 € 73,50 €
0,136 € 136,00 €
0,123 € 307,50 €
0,114 € 570,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
#8
6.35 mm
Nylon
9.52 mm
Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 6.1 mm
Mounting Hole Size: 6.1 mm
Product Type: Standoffs, Spacers & Supports
Series: 2300
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.