2363

Keystone Electronics
534-2363
2363

Mfr.:

Description:
Standoffs & Spacers SELF RETAING CLR HLE SPACER .375" #6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,274 € 0,27 €
0,214 € 2,14 €
0,191 € 4,78 €
0,162 € 16,20 €
0,134 € 67,00 €
0,123 € 123,00 €
0,112 € 280,00 €
0,104 € 520,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
#6
9.52 mm
Nylon
7.92 mm
Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 5.03 mm
Mounting Hole Size: 5.03 mm
Product Type: Standoffs, Spacers & Supports
Series: 2300
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99