21910

Keystone Electronics
534-21910
21910

Mfr.:

Description:
Screws & Fasteners SOCKET HEAD SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
3,95 € 39,50 €
3,82 € 95,50 €
3,64 € 364,00 €
3,53 € 882,50 €
3,42 € 1.710,00 €
2,47 € 2.470,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Socket Head
1/4-20
15.9 mm
Titanium
Hex
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Hole Size: 4.8 mm
Outside Diameter: 9.7 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8108903060
ECCN:
EAR99

Grade 2 Titanium Socket Head Cap Screws

Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.