21202

Keystone Electronics
534-21202
21202

Mfr.:

Description:
Screws & Fasteners SOCKET HEAD SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,64 € 6,64 €
6,30 € 63,00 €
6,09 € 3.045,00 €
6,00 € 6.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Material: Titanium
Mounting Hole Size: 2 mm
Outside Diameter: 3.5 mm
Product: Screws
Product Type: Screws & Fasteners
Screw Head: Hex
Factory Pack Quantity: 1
Subcategory: Hardware
Thread Size: 2-56
Type: Socket Head
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8108903060
ECCN:
EAR99