1645

Keystone Electronics
534-1645
1645

Mfr.:

Description:
Standoffs & Spacers NB 1.500 M/F THRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,98 € 9,80 €
0,918 € 22,95 €
0,781 € 78,10 €
0,657 € 328,50 €
0,602 € 1.505,00 €
0,581 € 2.905,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Hex
6-32
1.5 in
Brass
0.25 in
Nickel
Male / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Series: 1608
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 10,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415390000
CNHTS:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
BRHTS:
85043100
ECCN:
EAR99

Male/Female Threaded Standoffs

Keystone Electronics Male/Female Threaded Standoffs offer three ranges of thread sizes, various metal options, and a Nylon version. These standoffs come in stainless steel, brass with nickel plating, or aluminum with clear Iridite plating options. Keystone Male/Female Threaded Standoffs have a hex or round design and are available in 4-40, 6-32, and 8-32 thread sizes.