1604-2

Keystone Electronics
534-1604-2
1604-2

Mfr.:

Description:
Standoffs & Spacers SWAGE STANDOFF .109"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.159

Stock:
3.159 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,941 € 0,94 €
0,748 € 7,48 €
0,728 € 18,20 €
0,663 € 66,30 €
0,466 € 466,00 €
0,429 € 1.072,50 €
0,389 € 1.945,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Swage
6-32
0.5 in
Brass
0.25 in
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.187 in
Product Type: Standoffs, Spacers & Supports
Series: 1600
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99