1568

Keystone Electronics
534-1568
1568

Mfr.:

Description:
Mounting Fixings MNT BRKT STL N PL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Steel
66.68 mm
1.57 mm
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Clear hole
Plating: Nickel
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 12.7 mm
Unit Weight: 8,787 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS