1546B

Keystone Electronics
534-1546B
1546B

Mfr.:

Description:
Standoffs & Spacers 6-32 X 1/4X1/4 SWAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,735 € 0,74 €
0,568 € 5,68 €
0,52 € 13,00 €
0,343 € 343,00 €
0,314 € 785,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Swage
6-32
0.25 in
Brass
0.25 in
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.188 in
Product Type: Standoffs, Spacers & Supports
Series: 1500
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,494 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99