1546

Keystone Electronics
534-1546
1546

Mfr.:

Description:
Standoffs & Spacers 6-32 X 1/4" ROUND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.481

Stock:
31.481 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,529 € 0,53 €
0,396 € 3,96 €
0,354 € 8,85 €
0,343 € 34,30 €
0,32 € 320,00 €
0,294 € 735,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Swage
6-32
0.25 in
Brass
0.25 in
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.187 in
Product Type: Standoffs, Spacers & Supports
Series: 1500
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,507 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
7415339000
CAHTS:
3926909990
USHTS:
7415390000
JPHTS:
392690029
MXHTS:
7415390000
ECCN:
EAR99