15107

Keystone Electronics
534-15107
15107

Mfr.:

Description:
PCBs & Breadboards 24 TERMINAL BOARD 5.25 X 1.187

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,10 € 33,10 €
10 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: PCBs & Breadboards
RoHS:  
REACH - SVHC:
Turret Boards
Turret terminal boards
133.4 mm
30.2 mm
Brand: Keystone Electronics
Contact Material: Paper Base Electrical (PBE)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Spacing: 19.1 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS