1490

Keystone Electronics
534-1490
1490

Mfr.:

Description:
Standoffs & Spacers .250 Rd Clr hle spcr .250OD #8 Phenolic

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
6.35 mm
Phenolic
6.35 mm
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 4.32 mm
Mounting Hole Size: 4.32 mm
Product Type: Standoffs, Spacers & Supports
Series: 1400
Factory Pack Quantity: 2500
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
USHTS:
3926909989
ECCN:
EAR99