1452C

Keystone Electronics
534-1452C
1452C

Mfr.:

Description:
Standoffs & Spacers HEX .375X.625 ZBRASS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex
8-32
0.625 in
Brass
0.375 in
Zinc
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 9,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.