1451A

Keystone Electronics
534-1451A
1451A

Mfr.:

Description:
Standoffs & Spacers .250 X .250 6-32 THREADED HEX STANDOFF BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.040

Stock:
20.040 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,657 € 0,66 €
0,497 € 4,97 €
0,445 € 11,13 €
0,377 € 37,70 €
0,314 € 157,00 €
0,29 € 290,00 €
0,263 € 657,50 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Hex
6-32
0.25 in
Brass
0.25 in
Zinc
Female / Female
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Female Threaded Standoffs

Keystone Electronics Female Threaded Standoffs come in round or hex shapes and are available in a variety of thread options, including 2-56, 4-40, 6-32, 8-32, and 10-32. The Keystone Female Threaded Standoffs are RoHS compliant and come in standard nylon (V2) or flame-resistant (V0) versions. The standoffs include a stainless steel version with options for brass or aluminium plating.