1450A

Keystone Electronics
534-1450A
1450A

Mfr.:

Description:
Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.337

Stock:
3.337 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,637 € 0,64 €
0,477 € 4,77 €
0,426 € 10,65 €
0,362 € 36,20 €
0,353 € 176,50 €
0,284 € 284,00 €
0,258 € 645,00 €
0,234 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Hex
4-40
0.25 in
Brass
0.25 in
Zinc
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99