1436

Keystone Electronics
534-1436
1436

Mfr.:

Description:
Circuit Board Hardware - PCB MICRO JACK TIN PLTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.645

Stock:
3.645 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,33 € 13,30 €
1,02 € 25,50 €
0,929 € 92,90 €
0,87 € 217,50 €
0,812 € 406,00 €
0,786 € 786,00 €
0,757 € 1.892,50 €
0,745 € 3.725,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Jacks
Micro Jack, Press-Fit
5.1 mm
2.18 mm
Brass
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 147,474 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536610000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536610000
MXHTS:
8536902800
BRHTS:
85366100
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS