1425-2

Keystone Electronics
534-1425-2
1425-2

Mfr.:

Description:
Circuit Board Hardware - PCB .040" SWAGE PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.309

Stock:
8.309
Can Dispatch Immediately
On Order:
11.300
Expected 5/29/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,255 € 0,26 €
0,214 € 2,14 €
0,196 € 4,90 €
0,166 € 16,60 €
0,137 € 68,50 €
0,127 € 127,00 €
0,115 € 287,50 €
0,108 € 540,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
10.21 mm
1.78 mm
Brass
Brand: Keystone Electronics
Inside Diameter: 1.02 mm
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS