1361-2

Keystone Electronics
534-1361-2
1361-2

Mfr.:

Description:
Circuit Board Hardware - PCB MICRO PIN SWAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.049

Stock:
15.049 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,402 € 0,40 €
0,309 € 3,09 €
0,275 € 6,88 €
0,234 € 23,40 €
0,233 € 58,25 €
0,193 € 96,50 €
0,179 € 179,00 €
0,16 € 400,00 €
0,153 € 765,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
8.74 mm
2.39 mm
Brass
Brand: Keystone Electronics
Contact Material: Brass
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 1300
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS